



USBSCHAU1M | |
|---|---|
DigiKey Part Number | 5214-USBSCHAU1M-ND |
Manufacturer | |
Manufacturer Product Number | USBSCHAU1M |
Description | SECURE CHARGING CABLE ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 22 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,62000 € | 10,62 € |
| 10 | 9,02900 € | 90,29 € |
| 30 | 8,35467 € | 250,64 € |
| 50 | 8,05900 € | 402,95 € |
| 100 | 7,67440 € | 767,44 € |
| 250 | 7,19420 € | 1.798,55 € |
| 500 | 6,85114 € | 3.425,57 € |
| 1.000 | 6,52456 € | 6.524,56 € |
| Unit Price without VAT: | 10,62000 € |
|---|---|
| Unit Price with VAT: | 12,63780 € |

