
USBPLATELP | |
|---|---|
DigiKey Part Number | 5214-USBPLATELP-ND |
Manufacturer | |
Manufacturer Product Number | USBPLATELP |
Description | 2 PORT USB SLOT PLATE ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Female (2) to Rectangular 5 pos Female (2) 0.93' (284.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB A Female (2) to Rectangular 5 pos Female (2) | |
Length | 0.93' (284.5mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,27000 € | 10,27 € |
| 10 | 8,72400 € | 87,24 € |
| 25 | 8,17760 € | 204,44 € |
| 50 | 7,78680 € | 389,34 € |
| 100 | 7,41530 € | 741,53 € |
| 250 | 6,95132 € | 1.737,83 € |
| 500 | 6,61980 € | 3.309,90 € |
| 1.000 | 6,30426 € | 6.304,26 € |
| Unit Price without VAT: | 10,27000 € |
|---|---|
| Unit Price with VAT: | 12,22130 € |

