
USBLT2PCARW2 | |
|---|---|
DigiKey Part Number | 5214-USBLT2PCARW2-ND |
Manufacturer | |
Manufacturer Product Number | USBLT2PCARW2 |
Description | LIGHTNING CAR CHARGER 2 PORTS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly SB A Male and i5 Lightning Connector to Cigarette Lighter 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer StarTech.com | Cable Type Round Coiled |
Packaging Box | Color White |
Part Status Active | Shielding Shielded |
Connector Type SB A Male and i5 Lightning Connector to Cigarette Lighter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,52000 € | 43,52 € |
| Unit Price without VAT: | 43,52000 € |
|---|---|
| Unit Price with VAT: | 51,78880 € |

