Parametric Equivalent

USBLT1MW | |
|---|---|
DigiKey Part Number | 5214-USBLT1MW-ND |
Manufacturer | |
Manufacturer Product Number | USBLT1MW |
Description | 1M LIGHTNING TO USB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,83000 € | 22,83 € |
| Unit Price without VAT: | 22,83000 € |
|---|---|
| Unit Price with VAT: | 27,16770 € |


