
USBFAB_15 | |
|---|---|
DigiKey Part Number | 5214-USBFAB_15-ND |
Manufacturer | |
Manufacturer Product Number | USBFAB_15 |
Description | 15FT USB 2.0 CABLE - M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 15.00' (4.57m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,95000 € | 9,95 € |
| 10 | 8,45900 € | 84,59 € |
| 25 | 7,92840 € | 198,21 € |
| 50 | 7,55000 € | 377,50 € |
| 100 | 7,18990 € | 718,99 € |
| 250 | 6,73992 € | 1.684,98 € |
| 500 | 6,41852 € | 3.209,26 € |
| 1.000 | 6,11254 € | 6.112,54 € |
| Unit Price without VAT: | 9,95000 € |
|---|---|
| Unit Price with VAT: | 11,84050 € |

