
USBEXTPAA3MW | |
|---|---|
DigiKey Part Number | 5214-USBEXTPAA3MW-ND |
Manufacturer | |
Manufacturer Product Number | USBEXTPAA3MW |
Description | 3M WHITE USB EXTENSION CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color White |
Length 9.84' (3.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 10 | 10,80100 € | 108,01 € |
| 25 | 10,12400 € | 253,10 € |
| 50 | 9,64080 € | 482,04 € |
| 100 | 9,18080 € | 918,08 € |
| 250 | 8,60644 € | 2.151,61 € |
| 500 | 8,19612 € | 4.098,06 € |
| 1.000 | 7,80543 € | 7.805,43 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |

