
USBEXTAA6IN | |
|---|---|
DigiKey Part Number | 5214-USBEXTAA6IN-ND |
Manufacturer | |
Manufacturer Product Number | USBEXTAA6IN |
Description | 6IN USB 2.0 EXTENSION ADAPTER CA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge, Extension Cable |
Length 0.50' (152.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 10 | 6,41100 € | 64,11 € |
| 25 | 6,00920 € | 150,23 € |
| 50 | 5,72220 € | 286,11 € |
| 100 | 5,44900 € | 544,90 € |
| 250 | 5,10804 € | 1.277,01 € |
| 500 | 4,86438 € | 2.432,19 € |
| 1.000 | 4,63245 € | 4.632,45 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,98450 € |



