USB 2.0 Cable A Female to A Male 9.84' (3.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBEXTAA10

DigiKey Part Number
5214-USBEXTAA10-ND
Manufacturer
Manufacturer Product Number
USBEXTAA10
Description
10FT USB 2.0 EXTENSION CABLE A T
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 9.84' (3.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
Unshielded
Color
Beige
Features
Data Transfer and Charge, Extension Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 118
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,95000 €9,95 €
108,45700 €84,57 €
257,92720 €198,18 €
507,54880 €377,44 €
1007,18860 €718,86 €
2506,73872 €1.684,68 €
5006,41740 €3.208,70 €
1.0006,11150 €6.111,50 €
Manufacturers Standard Package
Unit Price without VAT:9,95000 €
Unit Price with VAT:11,84050 €