
USB3SEXT5DKB | |
|---|---|
DigiKey Part Number | 5214-USB3SEXT5DKB-ND |
Manufacturer | |
Manufacturer Product Number | USB3SEXT5DKB |
Description | 5' BLACK USB 3 A-A M/F CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 5.00' (1.52m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,37000 € | 21,37 € |
| 10 | 18,16300 € | 181,63 € |
| 25 | 17,02560 € | 425,64 € |
| 50 | 16,21360 € | 810,68 € |
| 100 | 15,44000 € | 1.544,00 € |
| 250 | 14,47440 € | 3.618,60 € |
| 500 | 13,78450 € | 6.892,25 € |
| Unit Price without VAT: | 21,37000 € |
|---|---|
| Unit Price with VAT: | 25,43030 € |

