
USB3SAB10M | |
|---|---|
DigiKey Part Number | 5214-USB3SAB10M-ND |
Manufacturer | |
Manufacturer Product Number | USB3SAB10M |
Description | ACTIVE USB 3.0 USB-A TO USB-B CA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 32.81' (10.0m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 32.81' (10.0m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,07000 € | 143,07 € |
| 10 | 121,62700 € | 1.216,27 € |
| 25 | 114,02120 € | 2.850,53 € |
| 50 | 108,58720 € | 5.429,36 € |
| Unit Price without VAT: | 143,07000 € |
|---|---|
| Unit Price with VAT: | 170,25330 € |


