
USB3CAUB1M | |
|---|---|
DigiKey Part Number | 5214-USB3CAUB1M-ND |
Manufacturer | |
Manufacturer Product Number | USB3CAUB1M |
Description | 1M CERTIFIED MICRO USB 3 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,19000 € | 17,19 € |
| 10 | 14,60800 € | 146,08 € |
| 25 | 13,69360 € | 342,34 € |
| 50 | 13,03980 € | 651,99 € |
| 100 | 12,41780 € | 1.241,78 € |
| 250 | 11,64108 € | 2.910,27 € |
| 500 | 11,08616 € | 5.543,08 € |
| Unit Price without VAT: | 17,19000 € |
|---|---|
| Unit Price with VAT: | 20,45610 € |

