
USB3AU2MLS | |
|---|---|
DigiKey Part Number | 5214-USB3AU2MLS-ND |
Manufacturer | |
Manufacturer Product Number | USB3AU2MLS |
Description | 6FT SLIM MICRO USB 3.0 CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male, Left Angle 6.60' (2.01m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bag | Wire Gauge 26 AWG, 32 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color Black |
Length 6.60' (2.01m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,86000 € | 18,86 € |
| 10 | 16,03600 € | 160,36 € |
| 25 | 15,03120 € | 375,78 € |
| 50 | 14,31400 € | 715,70 € |
| 100 | 13,63110 € | 1.363,11 € |
| 250 | 12,77848 € | 3.194,62 € |
| 500 | 12,16936 € | 6.084,68 € |
| Unit Price without VAT: | 18,86000 € |
|---|---|
| Unit Price with VAT: | 22,44340 € |

