



USB31C5C1M | |
|---|---|
DigiKey Part Number | 5214-USB31C5C1M-ND |
Manufacturer | |
Manufacturer Product Number | USB31C5C1M |
Description | 1M USB 3.1 C CABLE W/ PD (5A) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) |
Mfr | Transfer Rate 10Gbps |
Packaging Retail Package | Wire Gauge 26 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.3' (1.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,97000 € | 37,97 € |
| 10 | 32,27000 € | 322,70 € |
| Unit Price without VAT: | 37,97000 € |
|---|---|
| Unit Price with VAT: | 45,18430 € |

