
USB2TYPEH | |
|---|---|
DigiKey Part Number | 5214-USB2TYPEH-ND |
Manufacturer | |
Manufacturer Product Number | USB2TYPEH |
Description | 3 FT USB TO TYPE H BARREL 5V DC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 1.35mm ID, 3.5mm OD to USB A Male Plug 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Barrel Plug - 1.35mm ID, 3.5mm OD to USB A Male Plug | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| 10 | 7,31100 € | 73,11 € |
| 25 | 6,85280 € | 171,32 € |
| 50 | 6,52560 € | 326,28 € |
| 100 | 6,21410 € | 621,41 € |
| 250 | 5,82524 € | 1.456,31 € |
| 500 | 5,54742 € | 2.773,71 € |
| 1.000 | 5,28296 € | 5.282,96 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,24590 € |




