



N6LPATCH20BL | |
|---|---|
DigiKey Part Number | 5214-N6LPATCH20BL-ND |
Manufacturer | |
Manufacturer Product Number | N6LPATCH20BL |
Description | LSZH CAT6 ETHERNET CABLE UTP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| 10 | 9,56100 € | 95,61 € |
| 25 | 8,96240 € | 224,06 € |
| 50 | 8,53440 € | 426,72 € |
| 100 | 8,12720 € | 812,72 € |
| 250 | 7,61864 € | 1.904,66 € |
| 500 | 7,25540 € | 3.627,70 € |
| 1.000 | 6,90953 € | 6.909,53 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,38750 € |

