USB 2.0 Cable C Male to C Male 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB2EPR10FW

DigiKey Part Number
5214-USB2EPR10FW-ND
Manufacturer
Manufacturer Product Number
USB2EPR10FW
Description
USB-C CHARGING CABLE, 240W PD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
10.00' (3.05m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
30 AWG
Shielding
Shielded
Color
White
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 273
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,72000 €21,72 €
1018,46400 €184,64 €
2517,30760 €432,69 €
5016,48200 €824,10 €
10015,69570 €1.569,57 €
25014,71416 €3.678,54 €
50014,01278 €7.006,39 €
Manufacturers Standard Package
Unit Price without VAT:21,72000 €
Unit Price with VAT:25,84680 €