
USB2CC6FWHE | |
|---|---|
DigiKey Part Number | 5214-USB2CC6FWHE-ND |
Manufacturer | |
Manufacturer Product Number | USB2CC6FWHE |
Description | 6FT WHITE USB-C CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.3' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| 10 | 8,28800 € | 82,88 € |
| 25 | 7,76920 € | 194,23 € |
| 50 | 7,39800 € | 369,90 € |
| 100 | 7,04500 € | 704,50 € |
| 250 | 6,60416 € | 1.651,04 € |
| 500 | 6,28924 € | 3.144,62 € |
| 1.000 | 5,98945 € | 5.989,45 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,60250 € |

