
USB2CC1M | |
|---|---|
DigiKey Part Number | 5214-USB2CC1M-ND |
Manufacturer | |
Manufacturer Product Number | USB2CC1M |
Description | 1M (3 FT) USB C CABLE - M/M - US |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,75000 € | 14,75 € |
| 10 | 12,53700 € | 125,37 € |
| 25 | 11,75160 € | 293,79 € |
| 50 | 11,19080 € | 559,54 € |
| 100 | 10,65700 € | 1.065,70 € |
| 250 | 9,99032 € | 2.497,58 € |
| 500 | 9,51402 € | 4.757,01 € |
| Unit Price without VAT: | 14,75000 € |
|---|---|
| Unit Price with VAT: | 17,55250 € |

