
1P3FPC-USB-SERIAL | |
|---|---|
DigiKey Part Number | 5214-1P3FPC-USB-SERIAL-ND |
Manufacturer | |
Manufacturer Product Number | 1P3FPC-USB-SERIAL |
Description | RS-232 USB TO SERIAL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RS-232 USB to Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,54000 € | 39,54 € |
| 10 | 35,08100 € | 350,81 € |
| 25 | 33,44800 € | 836,20 € |
| 50 | 32,26400 € | 1.613,20 € |
| 100 | 31,12240 € | 3.112,24 € |
| 250 | 29,67476 € | 7.418,69 € |
| Unit Price without VAT: | 39,54000 € |
|---|---|
| Unit Price with VAT: | 47,05260 € |













