
USB2AC1M | |
|---|---|
DigiKey Part Number | 5214-USB2AC1M-ND |
Manufacturer | |
Manufacturer Product Number | USB2AC1M |
Description | 1M (3 FT) USB C TO USB-A CABLE - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 20 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 3.28' (1.00m) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,56000 € | 14,56 € |
| 10 | 12,36900 € | 123,69 € |
| 25 | 11,59440 € | 289,86 € |
| 50 | 11,04100 € | 552,05 € |
| 100 | 10,51440 € | 1.051,44 € |
| 250 | 9,85660 € | 2.464,15 € |
| 500 | 9,38666 € | 4.693,33 € |
| Unit Price without VAT: | 14,56000 € |
|---|---|
| Unit Price with VAT: | 17,32640 € |


