
USB2AC15FBKE | |
|---|---|
DigiKey Part Number | 5214-USB2AC15FBKE-ND |
Manufacturer | |
Manufacturer Product Number | USB2AC15FBKE |
Description | 15FT USB-A TO USB-C CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 22 AWG, 26 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 15.00' (4.57m) | Features Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,95000 € | 18,95 € |
| Unit Price without VAT: | 18,95000 € |
|---|---|
| Unit Price with VAT: | 22,55050 € |



