
UNIVMK25-LAPTOP-LOCK | |
|---|---|
DigiKey Part Number | 5214-UNIVMK25-LAPTOP-LOCK-ND |
Manufacturer | |
Manufacturer Product Number | UNIVMK25-LAPTOP-LOCK |
Description | 25-PACK UNIVERSAL LAPTOP LOCK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Length 2m, Cut-Resistant Cable For Laptops |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Specifications | Length 2m, Cut-Resistant Cable | |
For Use With/Related Products | Laptops |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 828,57000 € | 828,57 € |
| 10 | 790,34200 € | 7.903,42 € |
| Unit Price without VAT: | 828,57000 € |
|---|---|
| Unit Price with VAT: | 985,99830 € |

