
THINTOS15 | |
|---|---|
DigiKey Part Number | 5214-THINTOS15-ND |
Manufacturer | |
Manufacturer Product Number | THINTOS15 |
Description | 15FT DIGITAL OPTICAL CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic Toslink Plug To Toslink Plug 15.0' (4.6m) |
Datasheet | Datasheet |
Category | Cable Type Fiber Patch |
Manufacturer StarTech.com | Length - Overall 15.0' (4.6m) |
Packaging Bag | Color - Cable Black |
Part Status Active | Color - Connectors Black |
1st Connector Toslink Plug | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
2nd Connector Toslink Plug |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,90000 € | 9,90 € |
| Unit Price without VAT: | 9,90000 € |
|---|---|
| Unit Price with VAT: | 11,78100 € |

