
TC6W2 | |
|---|---|
DigiKey Part Number | 5214-TC6W2-ND |
Manufacturer | |
Manufacturer Product Number | TC6W2 |
Description | 6FT 2 PIECE CABLE RACEWAY DUCT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), 2 Piece Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 0.900" (22.86mm) | |
Length | 6.00' (1.83m) | |
Width | 1.300" (33.02mm) | |
Mounting Type | Adhesive | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 € | 27,15 € |
| Unit Price without VAT: | 27,15000 € |
|---|---|
| Unit Price with VAT: | 32,30850 € |

