
TBLT3MM1MW | |
|---|---|
DigiKey Part Number | 5214-TBLT3MM1MW-ND |
Manufacturer | |
Manufacturer Product Number | TBLT3MM1MW |
Description | 1M THUNDERBOLT 3 CABLE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) Cable C Male to C Male 3.3' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.3' (1.00m) | |
Specifications | USB 20Gbps (USB 3.2, USB 3.2 Gen 2x2) | |
Transfer Rate | 20Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 € | 50,19 € |
| 10 | 42,66300 € | 426,63 € |
| 25 | 39,99240 € | 999,81 € |
| 50 | 38,08540 € | 1.904,27 € |
| 100 | 36,26960 € | 3.626,96 € |
| Unit Price without VAT: | 50,19000 € |
|---|---|
| Unit Price with VAT: | 59,72610 € |

