
TBLT34MM50CW | |
|---|---|
DigiKey Part Number | 5214-TBLT34MM50CW-ND |
Manufacturer | |
Manufacturer Product Number | TBLT34MM50CW |
Description | 0.5M THUNDERBOLT 3 CABLE WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 1.60' (487.7mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.60' (487.7mm) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,29000 € | 22,29 € |
| 10 | 18,94700 € | 189,47 € |
| Unit Price without VAT: | 22,29000 € |
|---|---|
| Unit Price with VAT: | 26,52510 € |

