


SWS100 | |
|---|---|
DigiKey Part Number | 5214-SWS100-ND |
Manufacturer | |
Manufacturer Product Number | SWS100 |
Description | ESD ANTI STATIC WRIST STRAP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 6' (1.83m) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | - | |
Cord Length | 6' (1.83m) | |
Strap Closure | Cam Lock | |
Strap Material | - | |
Strap Termination | - | |
Size | - | |
Color | Blue | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,24000 € | 12,24 € |
| 10 | 10,77600 € | 107,76 € |
| 25 | 10,33840 € | 258,46 € |
| 50 | 10,04740 € | 502,37 € |
| 100 | 9,78550 € | 978,55 € |
| 250 | 9,47828 € | 2.369,57 € |
| 500 | 9,27126 € | 4.635,63 € |
| Unit Price without VAT: | 12,24000 € |
|---|---|
| Unit Price with VAT: | 14,56560 € |


