
SVUSBPOWER | |
|---|---|
DigiKey Part Number | 5214-SVUSBPOWER-ND |
Manufacturer | |
Manufacturer Product Number | SVUSBPOWER |
Description | SPARE 5V DC POWER ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer StarTech.com | Current - Output (Max) 2A |
Packaging Box | Power (Watts) 10 W |
Part Status Active | Polarization Positive Center |
Region Utilized North America | Applications ITE (Commercial) |
Form Wall Mount (Class II) | Output Connector Barrel Plug R/A, 2.8mm I.D. x 5.5mm O.D. x 9.5mm |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE, cULus, FCC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 € | 23,94 € |
| 5 | 22,00800 € | 110,04 € |
| 10 | 21,22800 € | 212,28 € |
| 25 | 20,23920 € | 505,98 € |
| 50 | 19,52120 € | 976,06 € |
| 100 | 18,82860 € | 1.882,86 € |
| 250 | 17,95092 € | 4.487,73 € |
| Unit Price without VAT: | 23,94000 € |
|---|---|
| Unit Price with VAT: | 28,48860 € |

