
SVID2COMP | |
|---|---|
DigiKey Part Number | 5214-SVID2COMP-ND |
Manufacturer | |
Manufacturer Product Number | SVID2COMP |
Description | 6IN S-VIDEO TO COMPOSITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly MiniDIN 4 pos Male to Phono (RCA) Plug 0.50' (152.4mm) |
Datasheet | Datasheet |
Category | Length 0.50' (152.4mm) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type MiniDIN 4 pos Male to Phono (RCA) Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 € | 8,53 € |
| 10 | 7,25400 € | 72,54 € |
| Unit Price without VAT: | 8,53000 € |
|---|---|
| Unit Price with VAT: | 10,15070 € |

