
SVA5H2NEUA | |
|---|---|
DigiKey Part Number | 5214-SVA5H2NEUA-ND |
Manufacturer | |
Manufacturer Product Number | SVA5H2NEUA |
Description | DC POWER ADAPTER - 5V, 2A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Manufacturer StarTech.com | Power (Watts) 10 W |
Packaging Box | Polarization Positive Center |
Part Status Active | Applications ITE (Commercial) |
Region Utilized International | Output Connector Barrel Plug, 1.3mm I.D. x 3.5mm O.D. |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Included) |
Input Type Multi-Blade (Included) | Size / Dimension 51.57" L x 1.50" W x 2.50" H (1310.0mm x 38.1mm x 63.5mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CE, FCC, UL |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 € | 21,04 € |
| 5 | 19,35400 € | 96,77 € |
| 10 | 18,66700 € | 186,67 € |
| 25 | 17,79680 € | 444,92 € |
| 50 | 17,16580 € | 858,29 € |
| 100 | 16,55700 € | 1.655,70 € |
| 250 | 15,78512 € | 3.946,28 € |
| 500 | 15,22514 € | 7.612,57 € |
| Unit Price without VAT: | 21,04000 € |
|---|---|
| Unit Price with VAT: | 25,03760 € |

