
SV831DUSB | |
|---|---|
DigiKey Part Number | 5214-SV831DUSB-ND |
Manufacturer | |
Manufacturer Product Number | SV831DUSB |
Description | 8 PORT USB PS/2 KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Category | Number of Ports 8 |
Manufacturer StarTech.com | Peripherals VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse |
Packaging Box | Mounting Type Rack Mount |
Part Status Active | Includes AC Power Adapter |
Type Network KVM | Size 17.20" L x 7.10" W x 1.70" H (436.9mm x 180.3mm x 43.2mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,10000 € | 414,10 € |
| Unit Price without VAT: | 414,10000 € |
|---|---|
| Unit Price with VAT: | 492,77900 € |

