
SV231DPDDUA | |
|---|---|
DigiKey Part Number | 5214-SV231DPDDUA-ND |
Manufacturer | |
Manufacturer Product Number | SV231DPDDUA |
Description | 2 PORT DUAL DISPLAYPORT USB KVM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2 Port Desktop Standard KVM |
Datasheet | Datasheet |
Category | Number of Ports 2 |
Manufacturer StarTech.com | Peripherals Audio, DisplayPort Monitor, HDMI Monitor, Keyboard |
Packaging Box | Mounting Type Desktop |
Part Status Active | Includes AC Power Adapter |
Type Standard KVM | Size 3.90" L x 6.30" W x 2.30" H (99.1mm x 160.0mm x 58.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,39000 € | 411,39 € |
| 10 | 368,70800 € | 3.687,08 € |
| Unit Price without VAT: | 411,39000 € |
|---|---|
| Unit Price with VAT: | 489,55410 € |

