
SV1631DUSB | |
|---|---|
DigiKey Part Number | 5214-SV1631DUSB-ND |
Manufacturer | |
Manufacturer Product Number | SV1631DUSB |
Description | 16 PORT USB PS/2 KVM SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM |
Datasheet | Datasheet |
Category | Number of Ports 16 |
Manufacturer StarTech.com | Peripherals VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse |
Packaging Box | Mounting Type Rack Mount |
Part Status Active | Includes AC Power Adapter, Foot Pad, Mounting Bracket, USB/VGA Cable |
Type Network KVM | Size 17.20" L x 7.10" W x 1.80" H (436.9mm x 180.3mm x 45.7mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,85000 € | 353,85 € |
| Unit Price without VAT: | 353,85000 € |
|---|---|
| Unit Price with VAT: | 421,08150 € |

