
STSMATL | |
|---|---|
DigiKey Part Number | 5214-STSMATL-ND |
Manufacturer | |
Manufacturer Product Number | STSMATL |
Description | ANTI-FATIGUE MAT - LARGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black 36x24 Anti-Fatigue Mat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Anti-Fatigue Mat | |
Surface Type | Smooth | |
Length (Inches) | 36 | |
Width (Inches) | 24 | |
Thickness | 3/4" | |
Color | Black | |
Material | Polyurethane Foam |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,22000 € | 121,22 € |
| 10 | 112,22100 € | 1.122,21 € |
| 25 | 109,36880 € | 2.734,22 € |
| 50 | 107,43120 € | 5.371,56 € |
| Unit Price without VAT: | 121,22000 € |
|---|---|
| Unit Price with VAT: | 144,25180 € |

