
STSMAT | |
|---|---|
DigiKey Part Number | 5214-STSMAT-ND |
Manufacturer | |
Manufacturer Product Number | STSMAT |
Description | ANTI-FATIGUE MAT - 20" X 30" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black 30.3x20.2 Anti-Fatigue Mat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Anti-Fatigue Mat | |
Surface Type | Smooth | |
Length (Inches) | 30.3 | |
Width (Inches) | 20.2 | |
Thickness | 3/4" | |
Color | Black | |
Material | Polyurethane Foam |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,98000 € | 109,98 € |
| 10 | 101,65300 € | 1.016,53 € |
| 25 | 99,02120 € | 2.475,53 € |
| 50 | 97,23480 € | 4.861,74 € |
| Unit Price without VAT: | 109,98000 € |
|---|---|
| Unit Price with VAT: | 130,87620 € |

