
ST3300G3UA | |
|---|---|
DigiKey Part Number | 5214-ST3300G3UA-ND |
Manufacturer | |
Manufacturer Product Number | ST3300G3UA |
Description | USB HUB 3 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 3 Port 5Gbps |
Datasheet | Datasheet |
Category | Data Rate (Max) 5Gbps |
Manufacturer StarTech.com | Voltage - Input 5V |
Packaging Box | Mounting Type Desktop |
Part Status Active | Features Portable, USB-A (3) |
Number of Ports 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,54000 € | 55,54 € |
| 10 | 49,26500 € | 492,65 € |
| 25 | 46,97360 € | 1.174,34 € |
| 50 | 45,31120 € | 2.265,56 € |
| 100 | 43,70800 € | 4.370,80 € |
| Unit Price without VAT: | 55,54000 € |
|---|---|
| Unit Price with VAT: | 66,09260 € |

