Cable Fiber Optic LC To LC 9/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPSMLCLC-OS2-5M

DigiKey Part Number
5214-SPSMLCLC-OS2-5M-ND
Manufacturer
Manufacturer Product Number
SPSMLCLC-OS2-5M
Description
5M LC TO LC OS2 FIBER CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To LC 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
LC
2nd Connector
LC
Cable Diameter
0.08" (2.0mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
9/125
Length - Overall
16.4' (5.0m)
Type
Singlemode, Simplex, OS2
Ratings
-
Bend Radius
10mm
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
0.30dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
55dB
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 80
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
127,11000 €27,11 €
Manufacturers Standard Package
Unit Price without VAT:27,11000 €
Unit Price with VAT:32,26090 €