
SPSMLCLC-OS2-30M | |
|---|---|
DigiKey Part Number | 5214-SPSMLCLC-OS2-30M-ND |
Manufacturer | |
Manufacturer Product Number | SPSMLCLC-OS2-30M |
Description | 30M LC TO LC OS2 FIBER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 9/125 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC | |
2nd Connector | LC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 98.4' (30.0m) | |
Type | Singlemode, Simplex, OS2 | |
Ratings | - | |
Bend Radius | 10mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 € | 48,09 € |
| 10 | 40,87500 € | 408,75 € |
| 25 | 38,31720 € | 957,93 € |
| 50 | 36,48960 € | 1.824,48 € |
| 100 | 34,75000 € | 3.475,00 € |
| 250 | 32,82740 € | 8.206,85 € |
| Unit Price without VAT: | 48,09000 € |
|---|---|
| Unit Price with VAT: | 57,22710 € |

