
SPSMLCLC-OS2-2M | |
|---|---|
DigiKey Part Number | 5214-SPSMLCLC-OS2-2M-ND |
Manufacturer | |
Manufacturer Product Number | SPSMLCLC-OS2-2M |
Description | 2M LC TO LC OS2 FIBER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC To LC 9/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Length - Overall 6.6' (2.0m) |
Manufacturer StarTech.com | Type Singlemode, Simplex, OS2 |
Packaging Bag | Bend Radius 10mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC | Color - Connectors Blue |
2nd Connector LC | Insertion Loss 0.30dB |
Cable Diameter 0.08" (2.0mm) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Fiber Patch | Return Loss 55dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,64000 € | 25,64 € |
| Unit Price without VAT: | 25,64000 € |
|---|---|
| Unit Price with VAT: | 30,51160 € |

