
SMLCSC-OS2-5M | |
|---|---|
DigiKey Part Number | 5214-SMLCSC-OS2-5M-ND |
Manufacturer | |
Manufacturer Product Number | SMLCSC-OS2-5M |
Description | 5M LC TO SC OS2 FIBER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To SC Duplex 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Length - Overall 16.4' (5.0m) |
Manufacturer StarTech.com | Type Singlemode, Duplex, OS2 |
Packaging Bag | Bend Radius 10mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors Blue |
2nd Connector SC Duplex | Insertion Loss 0.30dB |
Cable Diameter 0.08" (2.0mm) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Fiber Patch | Return Loss 55dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,83000 € | 22,83 € |
| Unit Price without VAT: | 22,83000 € |
|---|---|
| Unit Price with VAT: | 27,16770 € |

