Cable Fiber Optic LC Duplex To SC Duplex 9/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To SC Duplex 9/125 32.8' (10.0m)
SMFIBLCSC1
SMFIBLCSC1

SMFIBLCSC10

DigiKey Part Number
5214-SMFIBLCSC10-ND
Manufacturer
Manufacturer Product Number
SMFIBLCSC10
Description
10M FIBER PATCH CABLE LC - SC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 9/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
LC Duplex
2nd Connector
SC Duplex
Cable Diameter
-
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
32.8' (10.0m)
Type
Singlemode, Duplex, OS1
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-20°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Factory Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
133,28000 €33,28 €
1028,28500 €282,85 €
3026,17633 €785,29 €
5025,25020 €1.262,51 €
10024,04600 €2.404,60 €
25022,54264 €5.635,66 €
Manufacturers Standard Package
Unit Price without VAT:33,28000 €
Unit Price with VAT:39,60320 €