
SMDOS2SCSC30M | |
|---|---|
DigiKey Part Number | 5214-SMDOS2SCSC30M-ND |
Manufacturer | |
Manufacturer Product Number | SMDOS2SCSC30M |
Description | 30M SC TO SC OS2 FIBER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9/125 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Length - Overall 98.4' (30.0m) |
Manufacturer StarTech.com | Type Singlemode, Duplex, OS2 |
Packaging Bag | Bend Radius 10mm |
Part Status Active | Color - Cable Yellow |
1st Connector SC Duplex | Color - Connectors Blue |
2nd Connector SC Duplex | Insertion Loss 0.30dB |
Cable Diameter 0.08" (2.0mm) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Fiber Patch | Return Loss 55dB |
Fiber Type 9/125 | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,26000 € | 39,26 € |
| 10 | 33,36800 € | 333,68 € |
| 25 | 31,27960 € | 781,99 € |
| 50 | 29,78760 € | 1.489,38 € |
| 100 | 28,36750 € | 2.836,75 € |
| 250 | 26,59396 € | 6.648,49 € |
| Unit Price without VAT: | 39,26000 € |
|---|---|
| Unit Price with VAT: | 46,71940 € |

