
SLSATAF12 | |
|---|---|
DigiKey Part Number | 5214-SLSATAF12-ND |
Manufacturer | |
Manufacturer Product Number | SLSATAF12 |
Description | 12IN SLIMLINE SATA W LP4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly SATA 13 pos Female to SATA 7 pos Female and Rectangular 4 pos Male 1.00' (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | SATA 13 pos Female to SATA 7 pos Female and Rectangular 4 pos Male | |
Length | 1.00' (304.8mm) | |
Cable Type | Flat, Individual | |
Color | Black, Red | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 10 | 7,96400 € | 79,64 € |
| 25 | 7,46480 € | 186,62 € |
| 50 | 7,10840 € | 355,42 € |
| 100 | 6,76910 € | 676,91 € |
| 250 | 6,34556 € | 1.586,39 € |
| 500 | 6,04292 € | 3.021,46 € |
| 1.000 | 5,75485 € | 5.754,85 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,15030 € |


