
SFPP10GELRST | |
|---|---|
DigiKey Part Number | 5214-SFPP10GELRST-ND |
Manufacturer | |
Manufacturer Product Number | SFPP10GELRST |
Description | SFPP-10GE-LR COMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Data Rate 10Gbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,53000 € | 64,53 € |
| 10 | 54,23900 € | 542,39 € |
| 100 | 48,32230 € | 4.832,23 € |
| Unit Price without VAT: | 64,53000 € |
|---|---|
| Unit Price with VAT: | 76,79070 € |

