
SFPH10GBACU7 | |
|---|---|
DigiKey Part Number | 5214-SFPH10GBACU7-ND |
Manufacturer | |
Manufacturer Product Number | SFPH10GBACU7 |
Description | 7M 10G SFP+ ACTIVE DAC CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 22.97' (7.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP+ to SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 22.97' (7.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 24 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,53000 € | 52,53 € |
| 10 | 43,75900 € | 437,59 € |
| 100 | 38,70820 € | 3.870,82 € |
| Unit Price without VAT: | 52,53000 € |
|---|---|
| Unit Price with VAT: | 62,51070 € |

