
SFPGE40KT5R3 | |
|---|---|
DigiKey Part Number | 5214-SFPGE40KT5R3-ND |
Manufacturer | |
Manufacturer Product Number | SFPGE40KT5R3 |
Description | SFP-GE40KT15R13 COMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1550nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Wavelength 1550nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,21000 € | 61,21 € |
| 10 | 51,33200 € | 513,32 € |
| 100 | 45,65430 € | 4.565,43 € |
| Unit Price without VAT: | 61,21000 € |
|---|---|
| Unit Price with VAT: | 72,83990 € |

