
SFPGE10KT4R3 | |
|---|---|
DigiKey Part Number | 5214-SFPGE10KT4R3-ND |
Manufacturer | |
Manufacturer Product Number | SFPGE10KT4R3 |
Description | SFP-GE10KT14R13 COMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1Gbps 1310nm LC Simplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications General Purpose |
Packaging Box | Connector Type LC Simplex |
Part Status Active | Mounting Type Pluggable, SFP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,66000 € | 57,66 € |
| 10 | 48,23500 € | 482,35 € |
| 100 | 42,81640 € | 4.281,64 € |
| Unit Price without VAT: | 57,66000 € |
|---|---|
| Unit Price with VAT: | 68,61540 € |

