New at DigiKey
Transceiver Module Ethernet 1Gbps 1310nm LC Simplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFPGE10KT3R5

DigiKey Part Number
5214-SFPGE10KT3R5-ND
Manufacturer
Manufacturer Product Number
SFPGE10KT3R5
Description
SFP-GE10KT13R15 COMP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 1Gbps 1310nm LC Simplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
Packaging
Box
Part Status
Active
Data Rate
1Gbps
Wavelength
1310nm
Applications
Ethernet
Voltage - Supply
-
Connector Type
LC Simplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
120,15000 €20,15 €
1016,09000 €160,90 €
10013,73890 €1.373,89 €
50012,72004 €6.360,02 €
Manufacturers Standard Package
Unit Price without VAT:20,15000 €
Unit Price with VAT:23,97850 €