
SFPF1302C | |
|---|---|
DigiKey Part Number | 5214-SFPF1302C-ND |
Manufacturer | |
Manufacturer Product Number | SFPF1302C |
Description | 100MB FIBER SFP TRANSCEIVER LC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 155Mbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 155Mbps |
Manufacturer StarTech.com | Wavelength 1310nm |
Series | Applications General Purpose |
Packaging Box | Connector Type LC Duplex |
Part Status Active | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,95000 € | 63,95 € |
| 10 | 53,64500 € | 536,45 € |
| 100 | 47,71880 € | 4.771,88 € |
| Unit Price without VAT: | 63,95000 € |
|---|---|
| Unit Price with VAT: | 76,10050 € |

