
SFP1GZXEMCST | |
|---|---|
DigiKey Part Number | 5214-SFP1GZXEMCST-ND |
Manufacturer | |
Manufacturer Product Number | SFP1GZXEMCST |
Description | SFP-1G-ZC COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps 1550nm LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Data Rate 1Gbps |
Manufacturer StarTech.com | Wavelength 1550nm |
Series | Applications Ethernet |
Packaging Box | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,43000 € | 42,43 € |
| 10 | 34,97800 € | 349,78 € |
| 100 | 30,68650 € | 3.068,65 € |
| Unit Price without VAT: | 42,43000 € |
|---|---|
| Unit Price with VAT: | 50,49170 € |

